Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital Input

RS Stock No.: 488-6729Brand: SiemensManufacturers Part No.: 6ES7212-1AB23-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Voltage Category

20.4 → 28.8 V dc

Program Capacity

4 kB

Depth

62mm

Length

80mm

Width

90mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

1

Output Current

750 mA

Maximum Operating Temperature

+45°C

Memory

2 (Data Memory) kB, 4 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 90 x 62 mm

Communication Port Type

RS485

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital Input

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Voltage Category

20.4 → 28.8 V dc

Program Capacity

4 kB

Depth

62mm

Length

80mm

Width

90mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

1

Output Current

750 mA

Maximum Operating Temperature

+45°C

Memory

2 (Data Memory) kB, 4 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 90 x 62 mm

Communication Port Type

RS485

Country of Origin

Germany