Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200, Relay Output, 10-Input, Analog Input

Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1200
Number of Inputs
10
Output Type
Relay
For Use With
SIMATIC S7-1200
Input Type
Analog
Number of Digital Inputs
8
Voltage Category
24 V dc
Number of Outputs
6
Number of Digital Outputs
6
Network Type
Profibus, Profinet, Profisafe, TCP/IP
Better World Claim
Saves energy
Interface
PROFINET
Better World Product (Find out more)
Yes
Output Current
1 A
Dimensions
90 x 100 x 75 mm
Maximum Operating Temperature
+55°C
Standards Met
CE
Display Included
No
Depth
75mm
Minimum Operating Temperature
0°C
Length
100mm
Width
90mm
Number of Analogue Outputs
0
Number of Analogue Inputs
2
Country of Origin
China
BD 247.940
BD 247.940 Each (Exc. Vat)
BD 272.734
BD 272.734 Each (inc. VAT)
1
BD 247.940
BD 247.940 Each (Exc. Vat)
BD 272.734
BD 272.734 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1200
Number of Inputs
10
Output Type
Relay
For Use With
SIMATIC S7-1200
Input Type
Analog
Number of Digital Inputs
8
Voltage Category
24 V dc
Number of Outputs
6
Number of Digital Outputs
6
Network Type
Profibus, Profinet, Profisafe, TCP/IP
Better World Claim
Saves energy
Interface
PROFINET
Better World Product (Find out more)
Yes
Output Current
1 A
Dimensions
90 x 100 x 75 mm
Maximum Operating Temperature
+55°C
Standards Met
CE
Display Included
No
Depth
75mm
Minimum Operating Temperature
0°C
Length
100mm
Width
90mm
Number of Analogue Outputs
0
Number of Analogue Inputs
2
Country of Origin
China