Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC S71200 PLC I/O Module - 16 Inputs, 24 V dc

RS Stock No.: 668-3109Brand: SiemensManufacturers Part No.: 6ES7221-1BH30-0XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

16

For Use With

SIMATIC S7-1200 Series

Maximum Operating Temperature

+55°C

Dimensions

100 x 45 x 75 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S71200 PLC I/O Module - 16 Inputs, 24 V dc

P.O.A.

Siemens SIMATIC S71200 PLC I/O Module - 16 Inputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

16

For Use With

SIMATIC S7-1200 Series

Maximum Operating Temperature

+55°C

Dimensions

100 x 45 x 75 mm

Country of Origin

China