Technical Document
Specifications
Brand
SiemensOutput Type
Digital, Relay
Number of Outputs
16
For Use With
SIMATIC S7-1200 Series
Output Current
2 A
Maximum Operating Temperature
+55°C
Dimensions
100 x 45 x 75 mm
You may be interested in
Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, DigitalBrand: Siemens
BD 127.686Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 16 Outputs, 2 A Output Current, 5 → 30 V dc
1
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 16 Outputs, 2 A Output Current, 5 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, DigitalBrand: Siemens
BD 127.686Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensOutput Type
Digital, Relay
Number of Outputs
16
For Use With
SIMATIC S7-1200 Series
Output Current
2 A
Maximum Operating Temperature
+55°C
Dimensions
100 x 45 x 75 mm
You may be interested in
Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, DigitalBrand: Siemens
BD 127.686Each (Exc. Vat)