Technical Document
Specifications
Brand
SiemensInput Type
Analogue
Number of Inputs
8
For Use With
SIMATIC S7-1200 Series
Dimensions
100 x 70 x 75 mm
You may be interested in
Siemens SM 1231 Series PLC I/O Module for Use with CPU 1211, CPU 1212, CPU 1214, AnalogueBrand: Siemens
BD 374.695Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 24 V dc
1
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SM 1231 Series PLC I/O Module for Use with CPU 1211, CPU 1212, CPU 1214, AnalogueBrand: Siemens
BD 374.695Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensInput Type
Analogue
Number of Inputs
8
For Use With
SIMATIC S7-1200 Series
Dimensions
100 x 70 x 75 mm
You may be interested in
Siemens SM 1231 Series PLC I/O Module for Use with CPU 1211, CPU 1212, CPU 1214, AnalogueBrand: Siemens
BD 374.695Each (Exc. Vat)