Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PLC Expansion Module for Use with S7-1200 Series, Analogue

RS Stock No.: 668-3125Brand: SiemensManufacturers Part No.: 6ES7232-4HA30-0XB0Distrelec Article No.: 12571234
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Output Type

Analogue

Number of Outputs

1

For Use With

S7-1200 Series

Maximum Operating Temperature

+60°C

Dimensions

62 x 38 x 21 mm

Distrelec Product Id

12571234

Country of Origin

China

Stock information temporarily unavailable.

BD 64.680

BD 64.680 Each (Exc. Vat)

BD 71.148

BD 71.148 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-1200 Series, Analogue

BD 64.680

BD 64.680 Each (Exc. Vat)

BD 71.148

BD 71.148 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-1200 Series, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Output Type

Analogue

Number of Outputs

1

For Use With

S7-1200 Series

Maximum Operating Temperature

+60°C

Dimensions

62 x 38 x 21 mm

Distrelec Product Id

12571234

Country of Origin

China