Technical Document
Specifications
Brand
SiemensInput Type
Analogue
Number of Inputs
4
Output Type
Analogue
Number of Outputs
2
For Use With
SIMATIC S7-1200 Series
Output Current
0 → 20 mA
Maximum Operating Temperature
+70°C
Dimensions
100 x 45 x 75 mm
You may be interested in
Siemens SM 1234 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Analogue, Analogue, 24 VBrand: Siemens
BD 229.209Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 4 Inputs, 2 Outputs, 0 → 20 mA Output Current, 24 V dc
1
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 4 Inputs, 2 Outputs, 0 → 20 mA Output Current, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SM 1234 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Analogue, Analogue, 24 VBrand: Siemens
BD 229.209Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensInput Type
Analogue
Number of Inputs
4
Output Type
Analogue
Number of Outputs
2
For Use With
SIMATIC S7-1200 Series
Output Current
0 → 20 mA
Maximum Operating Temperature
+70°C
Dimensions
100 x 45 x 75 mm
You may be interested in
Siemens SM 1234 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Analogue, Analogue, 24 VBrand: Siemens
BD 229.209Each (Exc. Vat)