Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PCB Terminal Block, 8-Contact, Surface Mount, 1-Row

RS Stock No.: 246-1807Brand: SiemensManufacturers Part No.: 6ES7292-1AH40-0XA0
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

8

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 24.838

BD 6.210 Each (In a Pack of 4) (Exc. Vat)

BD 27.322

BD 6.831 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 8-Contact, Surface Mount, 1-Row

BD 24.838

BD 6.210 Each (In a Pack of 4) (Exc. Vat)

BD 27.322

BD 6.831 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 8-Contact, Surface Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

8

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China