Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PCB Terminal Block, 14-Contact, Surface Mount, 1-Row

RS Stock No.: 246-1814Brand: SiemensManufacturers Part No.: 6ES7292-1AP40-0XA0
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

14

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 33.506

BD 8.376 Each (In a Pack of 4) (Exc. Vat)

BD 36.857

BD 9.214 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 14-Contact, Surface Mount, 1-Row

BD 33.506

BD 8.376 Each (In a Pack of 4) (Exc. Vat)

BD 36.857

BD 9.214 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 14-Contact, Surface Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

14

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China