Siemens PCB Terminal Block, 6-Contact, Surface Mount, 1-Row

RS Stock No.: 246-1842Brand: SiemensManufacturers Part No.: 6ES7292-2BF30-0XB0
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

6

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 20.988

BD 5.247 Each (In a Pack of 4) (Exc. Vat)

BD 23.087

BD 5.772 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 6-Contact, Surface Mount, 1-Row

BD 20.988

BD 5.247 Each (In a Pack of 4) (Exc. Vat)

BD 23.087

BD 5.772 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 6-Contact, Surface Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

6

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China