Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 16 (Digital)-Input, Digital

RS Stock No.: 211-411Brand: SiemensManufacturers Part No.: 6ES7313-6BG04-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

16 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Digital Inputs

16

Number of Outputs

16 (Digital)

Voltage Category

20.4 → 28.8 V dc

Number of Digital Outputs

16

Interface

RS485

Dimensions

125 x 80 x 130 mm

Communication Port Type

RS422, RS485

Depth

130mm

Length

125mm

Width

80mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Graph, HiGraph, Ladder Logic, STEP 7, System Control

Number of Communication Ports

2

Output Current

500 mA

Memory

64 kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

S7-313C-2 PtP

A choice of two modules with built in communication modes:

PtP (point-to-point) RS 422//485 serial communications

PID controller
Dimensions H125 x W120 x D130mm

S7-300 Compact Base Units & PSU's

The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.

Stock information temporarily unavailable.

BD 1,324.312

BD 1,324.312 Each (Exc. Vat)

BD 1,456.743

BD 1,456.743 Each (inc. VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 16 (Digital)-Input, Digital

BD 1,324.312

BD 1,324.312 Each (Exc. Vat)

BD 1,456.743

BD 1,456.743 Each (inc. VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 16 (Digital)-Input, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

16 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Digital Inputs

16

Number of Outputs

16 (Digital)

Voltage Category

20.4 → 28.8 V dc

Number of Digital Outputs

16

Interface

RS485

Dimensions

125 x 80 x 130 mm

Communication Port Type

RS422, RS485

Depth

130mm

Length

125mm

Width

80mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Graph, HiGraph, Ladder Logic, STEP 7, System Control

Number of Communication Ports

2

Output Current

500 mA

Memory

64 kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

S7-313C-2 PtP

A choice of two modules with built in communication modes:

PtP (point-to-point) RS 422//485 serial communications

PID controller
Dimensions H125 x W120 x D130mm

S7-300 Compact Base Units & PSU's

The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.