Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 24 (Digital), 4

RS Stock No.: 787-7992Brand: SiemensManufacturers Part No.: 6ES7314-6BH04-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

24 (Digital), 4 (Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Input Type

Analogue, Digital

Number of Outputs

16 (Digital), 2 (Analogue)

Voltage Category

24 V dc

Network Type

USB

Memory

192 (Integrated) kB, 8 (Load) MB

Programming Interface

SIMATIC PG/PC

Minimum Operating Temperature

0°C

Dimensions

125 x 120 x 130 mm

Communication Port Type

RS422, RS485

Program Capacity

192 kB

Depth

130mm

Length

125mm

Width

120mm

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, GRAPH, HiGraph®, LAD, SCL

Output Current

500 mA

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2,009.738

BD 2,009.738 Each (Exc. Vat)

BD 2,210.712

BD 2,210.712 Each (inc. VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 24 (Digital), 4

BD 2,009.738

BD 2,009.738 Each (Exc. Vat)

BD 2,210.712

BD 2,210.712 Each (inc. VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 24 (Digital), 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

24 (Digital), 4 (Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Input Type

Analogue, Digital

Number of Outputs

16 (Digital), 2 (Analogue)

Voltage Category

24 V dc

Network Type

USB

Memory

192 (Integrated) kB, 8 (Load) MB

Programming Interface

SIMATIC PG/PC

Minimum Operating Temperature

0°C

Dimensions

125 x 120 x 130 mm

Communication Port Type

RS422, RS485

Program Capacity

192 kB

Depth

130mm

Length

125mm

Width

120mm

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, GRAPH, HiGraph®, LAD, SCL

Output Current

500 mA

Maximum Operating Temperature

+60°C

Country of Origin

Germany