Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300, 24 V Supply, 0-Input

RS Stock No.: 216-3212Brand: SiemensManufacturers Part No.: 6ES7315-2FJ14-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

0

For Use With

SIMATIC S7-300

Supply Voltage

24 V

Number of Digital Inputs

0

Voltage Category

24 V

Number of Outputs

0

Number of Digital Outputs

0

Network Type

Ethernet

Kit Included

No

Interface

Ethernet, MPI/DP, PROFINET

Maximum Operating Temperature

+60°C

Battery Backup

Yes

Length

40mm

Width

125mm

Number of Analogue Outputs

0

Number of Communication Ports

2

Number of Analogue Inputs

0

Dimensions

130 x 125 x 40 mm

Memory

512 kB

Display Included

No

Programming Interface

RS485

Depth

130mm

Minimum Operating Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

BD 2,832.500

BD 2,832.500 Each (Exc. Vat)

BD 3,115.750

BD 3,115.750 Each (inc. VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300, 24 V Supply, 0-Input

BD 2,832.500

BD 2,832.500 Each (Exc. Vat)

BD 3,115.750

BD 3,115.750 Each (inc. VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300, 24 V Supply, 0-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

0

For Use With

SIMATIC S7-300

Supply Voltage

24 V

Number of Digital Inputs

0

Voltage Category

24 V

Number of Outputs

0

Number of Digital Outputs

0

Network Type

Ethernet

Kit Included

No

Interface

Ethernet, MPI/DP, PROFINET

Maximum Operating Temperature

+60°C

Battery Backup

Yes

Length

40mm

Width

125mm

Number of Analogue Outputs

0

Number of Communication Ports

2

Number of Analogue Inputs

0

Dimensions

130 x 125 x 40 mm

Memory

512 kB

Display Included

No

Programming Interface

RS485

Depth

130mm

Minimum Operating Temperature

0°C

Country of Origin

China