Siemens SIMATIC S7-300 Series Series Digital Input Expansion Module for Use with SIMATIC S7-300 Series, Digital, 24 V

RS Stock No.: 453-2517Brand: SiemensManufacturers Part No.: 6ES7321-1BH02-0AA0Distrelec Article No.: 30401322
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital Input Expansion Module

Range

Simatic

Series

SIMATIC S7-300 Series

Input Type

Digital

Number of Inputs

16

For Use With

SIMATIC S7-300 Series

Supply Voltage

24 V

Cable Length

600 m, 1000m

Maximum Operating Temperature

+60°C

Dimensions

125 x 40 x 120 mm

Stock information temporarily unavailable.

BD 223.333

BD 223.333 Each (Exc. Vat)

BD 245.666

BD 245.666 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series Digital Input Expansion Module for Use with SIMATIC S7-300 Series, Digital, 24 V

BD 223.333

BD 223.333 Each (Exc. Vat)

BD 245.666

BD 245.666 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series Digital Input Expansion Module for Use with SIMATIC S7-300 Series, Digital, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital Input Expansion Module

Range

Simatic

Series

SIMATIC S7-300 Series

Input Type

Digital

Number of Inputs

16

For Use With

SIMATIC S7-300 Series

Supply Voltage

24 V

Cable Length

600 m, 1000m

Maximum Operating Temperature

+60°C

Dimensions

125 x 40 x 120 mm