Technical Document
Specifications
Brand
SiemensRange
Simatic
Input Type
Digital
Number of Inputs
16
For Use With
S7-300 Series
Dimensions
125 x 40 x 120 mm
Country of Origin
Germany
Product details
Digital Input Expansion Module
Suitable for switches and 2/3/4 wire BEROs (proximity switches)
BD 227.210
BD 227.210 Each (Exc. Vat)
BD 249.931
BD 249.931 Each (inc. VAT)
1
BD 227.210
BD 227.210 Each (Exc. Vat)
BD 249.931
BD 249.931 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Simatic
Input Type
Digital
Number of Inputs
16
For Use With
S7-300 Series
Dimensions
125 x 40 x 120 mm
Country of Origin
Germany
Product details
Digital Input Expansion Module
Suitable for switches and 2/3/4 wire BEROs (proximity switches)