Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens PLC Expansion Module for Use with S7-300 Series, Digital

RS Stock No.: 746-6551Brand: SiemensManufacturers Part No.: 6ES7321-1FF10-0AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

8

For Use With

S7-300 Series

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Input Expansion Module

Suitable for switches and 2/3/4 wire BERO’s (proximity switches)

Stock information temporarily unavailable.

BD 195.043

BD 195.043 Each (Exc. Vat)

BD 214.547

BD 214.547 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Digital

BD 195.043

BD 195.043 Each (Exc. Vat)

BD 214.547

BD 214.547 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

8

For Use With

S7-300 Series

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Input Expansion Module

Suitable for switches and 2/3/4 wire BERO’s (proximity switches)