Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, Relay, 120 V

RS Stock No.: 453-2630Brand: SiemensManufacturers Part No.: 6ES7322-1HH01-0AA0Distrelec Article No.: 30401325
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

SIMATIC S7-300 Series

Output Type

Digital, Relay

Number of Outputs

16

For Use With

S7-300 Series

Supply Voltage

120 V

Output Current

2 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Distrelec Product Id

30401325

Country of Origin

Germany

Product details

Thermocouple Module

The SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts.

The ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.

Stock information temporarily unavailable.

BD 460.718

BD 460.718 Each (Exc. Vat)

BD 506.790

BD 506.790 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, Relay, 120 V

BD 460.718

BD 460.718 Each (Exc. Vat)

BD 506.790

BD 506.790 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, Relay, 120 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

SIMATIC S7-300 Series

Output Type

Digital, Relay

Number of Outputs

16

For Use With

S7-300 Series

Supply Voltage

120 V

Output Current

2 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Distrelec Product Id

30401325

Country of Origin

Germany

Product details

Thermocouple Module

The SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts.

The ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.