Technical Document
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC ET 200S
Input Type
Digital
Number of Inputs
24
Output Type
Isolated
Number of Outputs
4
Output Current
400 mA
Cable Length
200m
Dimensions
125 x 80 x 120 mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 975.606
BD 975.606 Each (Exc. Vat)
BD 1,073.167
BD 1,073.167 Each (inc. VAT)
Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, Isolated
1
BD 975.606
BD 975.606 Each (Exc. Vat)
BD 1,073.167
BD 1,073.167 Each (inc. VAT)
Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, Isolated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC ET 200S
Input Type
Digital
Number of Inputs
24
Output Type
Isolated
Number of Outputs
4
Output Current
400 mA
Cable Length
200m
Dimensions
125 x 80 x 120 mm
Country of Origin
Germany