Siemens SIMATIC S7-300 Series Series PLC Expansion Module for Use with S7-300 Series, Analogue, 24 V

RS Stock No.: 453-2545Brand: SiemensManufacturers Part No.: 6ES7331-7KF02-0AB0Distrelec Article No.: 30410631
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Series

SIMATIC S7-300 Series

Input Type

Analogue

Number of Inputs

8

For Use With

S7-300 Series

Supply Voltage

24 V

Cable Length

50 m, 200 m

Dimensions

125 x 40 x 120 mm

Product details

Thermocouple Module

The SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts.

The ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 969.672

BD 969.672 Each (Exc. Vat)

BD 1,066.639

BD 1,066.639 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series PLC Expansion Module for Use with S7-300 Series, Analogue, 24 V

BD 969.672

BD 969.672 Each (Exc. Vat)

BD 1,066.639

BD 1,066.639 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series PLC Expansion Module for Use with S7-300 Series, Analogue, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Series

SIMATIC S7-300 Series

Input Type

Analogue

Number of Inputs

8

For Use With

S7-300 Series

Supply Voltage

24 V

Cable Length

50 m, 200 m

Dimensions

125 x 40 x 120 mm

Product details

Thermocouple Module

The SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts.

The ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more