Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens PLC Expansion Module for Use with S7-300 Series

RS Stock No.: 746-6668Brand: SiemensManufacturers Part No.: 6ES7340-1AH02-0AE0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

For Use With

S7-300 Series

Dimensions

40 x 125 x 120 mm

Country of Origin

Germany

Product details

SIMATIC S7-300 CP Communication Modules

For quick, high-performance data exchange via point-to-point coupling
3 versions with different transmission physics:
- RS 232C (V.24)
- 20 mA (TTY)
- RS 422/RS 485 (X.27)
Implemented protocols: ASCII, 3964 (R), RK 512
The following protocols can also be loaded: Modbus RTU
Easy configuration using a parameterising tool integrated in STEP 7

S7-300 Comms-Net-Motion-Position

SIMATIC Net communication processor and modules for connecting the SIMATIC S7-300 and ET200M to AS-Interface Configurable with STEP 7 ACCOR. AS-Interface SPEC. V3.0

Stock information temporarily unavailable.

BD 439.483

BD 439.483 Each (Exc. Vat)

BD 483.431

BD 483.431 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series

BD 439.483

BD 439.483 Each (Exc. Vat)

BD 483.431

BD 483.431 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

For Use With

S7-300 Series

Dimensions

40 x 125 x 120 mm

Country of Origin

Germany

Product details

SIMATIC S7-300 CP Communication Modules

For quick, high-performance data exchange via point-to-point coupling
3 versions with different transmission physics:
- RS 232C (V.24)
- 20 mA (TTY)
- RS 422/RS 485 (X.27)
Implemented protocols: ASCII, 3964 (R), RK 512
The following protocols can also be loaded: Modbus RTU
Easy configuration using a parameterising tool integrated in STEP 7

S7-300 Comms-Net-Motion-Position

SIMATIC Net communication processor and modules for connecting the SIMATIC S7-300 and ET200M to AS-Interface Configurable with STEP 7 ACCOR. AS-Interface SPEC. V3.0