Siemens SIMATIC S7-400 Series PLC CPU for Use with SIMATIC S7-400 Series, 0-Input

RS Stock No.: 226-3981Brand: SiemensManufacturers Part No.: 6ES7414-3XM07-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-400

Number of Inputs

0

For Use With

SIMATIC S7-400 Series

Number of Analogue Inputs

4

Country of Origin

Germany

Stock information temporarily unavailable.

BD 5,377.911

BD 5,377.911 Each (Exc. Vat)

BD 5,915.702

BD 5,915.702 Each (inc. VAT)

Siemens SIMATIC S7-400 Series PLC CPU for Use with SIMATIC S7-400 Series, 0-Input

BD 5,377.911

BD 5,377.911 Each (Exc. Vat)

BD 5,915.702

BD 5,915.702 Each (inc. VAT)

Siemens SIMATIC S7-400 Series PLC CPU for Use with SIMATIC S7-400 Series, 0-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-400

Number of Inputs

0

For Use With

SIMATIC S7-400 Series

Number of Analogue Inputs

4

Country of Origin

Germany