Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, 1-Input, Digital Input

RS Stock No.: 271-0957Brand: SiemensManufacturers Part No.: 6ES7510-1DK03-0AB0Distrelec Article No.: 30376420
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET 200SP

Number of Inputs

1

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Input Type

Digital

Number of Outputs

20

Network Type

Ethernet, Profibus, Profinet

Better World Claim

Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Interface

PROFINET

Width

117mm

Memory

200 KB

Display Included

No

Programming Interface

Profibus, Profinet

Minimum Operating Temperature

-20°C

Length

100mm

Depth

75mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 117 x 75 mm

Country of Origin

Germany

BD 474.386

BD 474.386 Each (Exc. Vat)

BD 521.825

BD 521.825 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, 1-Input, Digital Input

BD 474.386

BD 474.386 Each (Exc. Vat)

BD 521.825

BD 521.825 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, 1-Input, Digital Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET 200SP

Number of Inputs

1

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Input Type

Digital

Number of Outputs

20

Network Type

Ethernet, Profibus, Profinet

Better World Claim

Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Interface

PROFINET

Width

117mm

Memory

200 KB

Display Included

No

Programming Interface

Profibus, Profinet

Minimum Operating Temperature

-20°C

Length

100mm

Depth

75mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 117 x 75 mm

Country of Origin

Germany