Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, 1-Input

RS Stock No.: 271-0958Brand: SiemensManufacturers Part No.: 6ES7510-1SK03-0AB0Distrelec Article No.: 30376421
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET 200SP

Number of Inputs

1

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Network Type

Ethernet, Profibus, Profinet

Interface

PROFINET

Number of Communication Ports

3

Dimensions

100 x 117 x 75 mm

Maximum Operating Temperature

+60°C

Programming Interface

Profibus, Profinet

Depth

75mm

Minimum Operating Temperature

-30°C

Length

117mm

Width

100mm

Distrelec Product Id

30376421

Country of Origin

Germany

Stock information temporarily unavailable.

BD 545.424

BD 545.424 Each (Exc. Vat)

BD 599.966

BD 599.966 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, 1-Input

BD 545.424

BD 545.424 Each (Exc. Vat)

BD 599.966

BD 599.966 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, 1-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET 200SP

Number of Inputs

1

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Network Type

Ethernet, Profibus, Profinet

Interface

PROFINET

Number of Communication Ports

3

Dimensions

100 x 117 x 75 mm

Maximum Operating Temperature

+60°C

Programming Interface

Profibus, Profinet

Depth

75mm

Minimum Operating Temperature

-30°C

Length

117mm

Width

100mm

Distrelec Product Id

30376421

Country of Origin

Germany