Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 24 V dc Supply, 20-Input

RS Stock No.: 203-2812Brand: SiemensManufacturers Part No.: 6ES7511-1AK02-0AB0Distrelec Article No.: 30242125
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Supply Voltage

24 V dc

Number of Outputs

32

Programming Interface

Profinet

Program Capacity

150 kB

Minimum Operating Temperature

-25°C

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 583.805

BD 583.805 Each (Exc. Vat)

BD 642.186

BD 642.186 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 24 V dc Supply, 20-Input

BD 583.805

BD 583.805 Each (Exc. Vat)

BD 642.186

BD 642.186 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 24 V dc Supply, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Supply Voltage

24 V dc

Number of Outputs

32

Programming Interface

Profinet

Program Capacity

150 kB

Minimum Operating Temperature

-25°C

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Maximum Operating Temperature

+60°C

Country of Origin

Germany