Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input, Profibus, Profinet Input

RS Stock No.: 265-0914Brand: SiemensManufacturers Part No.: 6ES7511-1AL03-0AB0Distrelec Article No.: 30373147
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Input Type

Profibus, Profinet

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V

Network Type

Ethernet, Profibus, Profinet

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Interface

PROFINET

Number of Analogue Inputs

0

Width

35mm

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

-30°C

Length

147mm

Depth

129mm

Maximum Operating Temperature

+60°C

Dimensions

35 x 147 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 491.711

BD 491.711 Each (Exc. Vat)

BD 540.882

BD 540.882 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input, Profibus, Profinet Input

BD 491.711

BD 491.711 Each (Exc. Vat)

BD 540.882

BD 540.882 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input, Profibus, Profinet Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Input Type

Profibus, Profinet

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V

Network Type

Ethernet, Profibus, Profinet

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Interface

PROFINET

Number of Analogue Inputs

0

Width

35mm

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

-30°C

Length

147mm

Depth

129mm

Maximum Operating Temperature

+60°C

Dimensions

35 x 147 x 129 mm

Country of Origin

Germany