Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, Digital Output, 20-Input, Profibus,

RS Stock No.: 265-0917Brand: SiemensManufacturers Part No.: 6ES7513-1AM03-0AB0Distrelec Article No.: 30373149
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

Output Type

Digital

For Use With

SIMATIC S7-1500 Series

Input Type

Profibus, Profinet

Number of Digital Inputs

2

Number of Outputs

20

Voltage Category

24 V

Network Type

Ethernet, Profibus, Profinet

Interface

PROFINET

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Memory

600 kB

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

-30°C

Dimensions

35 x 147 x 129 mm

Maximum Operating Temperature

+60°C

Number of Analogue Inputs

0

Width

35mm

Display Included

No

Length

147mm

Depth

129mm

Country of Origin

Germany

BD 1,105.093

BD 1,105.093 Each (Exc. Vat)

BD 1,215.602

BD 1,215.602 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, Digital Output, 20-Input, Profibus,

BD 1,105.093

BD 1,105.093 Each (Exc. Vat)

BD 1,215.602

BD 1,215.602 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, Digital Output, 20-Input, Profibus,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

Output Type

Digital

For Use With

SIMATIC S7-1500 Series

Input Type

Profibus, Profinet

Number of Digital Inputs

2

Number of Outputs

20

Voltage Category

24 V

Network Type

Ethernet, Profibus, Profinet

Interface

PROFINET

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Memory

600 kB

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

-30°C

Dimensions

35 x 147 x 129 mm

Maximum Operating Temperature

+60°C

Number of Analogue Inputs

0

Width

35mm

Display Included

No

Length

147mm

Depth

129mm

Country of Origin

Germany