Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500 Series, Digital Output, 0-Input, Profibus,

Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1500R
Number of Inputs
0
Output Type
Digital
For Use With
SIMATIC S7-1500 Series
Input Type
Profibus, Profinet
Number of Digital Inputs
2
Voltage Category
24 V
Network Type
Ethernet, Profinet
Interface
PROFINET
Better World Claim
Concentrated or compact solution, Low carbon manufacture, Saves energy
Better World Product (Find out more)
Yes
Length
147mm
Depth
129mm
Maximum Operating Temperature
+60°C
Dimensions
35 x 147 x 129 mm
Number of Analogue Inputs
0
Width
35mm
Memory
600 kB
Programming Interface
RJ45 Connector (Ethernet Communication)
Minimum Operating Temperature
-30°C
Distrelec Product Id
30373151
Country of Origin
Germany
BD 1,378.306
BD 1,378.306 Each (Exc. Vat)
BD 1,516.137
BD 1,516.137 Each (inc. VAT)
1
BD 1,378.306
BD 1,378.306 Each (Exc. Vat)
BD 1,516.137
BD 1,516.137 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1500R
Number of Inputs
0
Output Type
Digital
For Use With
SIMATIC S7-1500 Series
Input Type
Profibus, Profinet
Number of Digital Inputs
2
Voltage Category
24 V
Network Type
Ethernet, Profinet
Interface
PROFINET
Better World Claim
Concentrated or compact solution, Low carbon manufacture, Saves energy
Better World Product (Find out more)
Yes
Length
147mm
Depth
129mm
Maximum Operating Temperature
+60°C
Dimensions
35 x 147 x 129 mm
Number of Analogue Inputs
0
Width
35mm
Memory
600 kB
Programming Interface
RJ45 Connector (Ethernet Communication)
Minimum Operating Temperature
-30°C
Distrelec Product Id
30373151
Country of Origin
Germany