Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 24 V Supply, 3-Input, Digital Input

RS Stock No.: 271-0960Brand: SiemensManufacturers Part No.: 6ES7516-3AP03-0AB0Distrelec Article No.: 30376430
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

3

For Use With

SIMATIC S7-1500 Series

Supply Voltage

24 V

Input Type

Digital

Network Type

Ethernet, Profibus, Profinet

Interface

PROFINET

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Display Included

No

Programming Interface

Profibus, Profinet

Minimum Operating Temperature

-30°C

Length

147mm

Depth

129mm

Maximum Operating Temperature

+60°C

Dimensions

70 x 129 x 147 mm

Width

70mm

Distrelec Product Id

30376430

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2,542.424

BD 2,542.424 Each (Exc. Vat)

BD 2,796.666

BD 2,796.666 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 24 V Supply, 3-Input, Digital Input

BD 2,542.424

BD 2,542.424 Each (Exc. Vat)

BD 2,796.666

BD 2,796.666 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 24 V Supply, 3-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

3

For Use With

SIMATIC S7-1500 Series

Supply Voltage

24 V

Input Type

Digital

Network Type

Ethernet, Profibus, Profinet

Interface

PROFINET

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Display Included

No

Programming Interface

Profibus, Profinet

Minimum Operating Temperature

-30°C

Length

147mm

Depth

129mm

Maximum Operating Temperature

+60°C

Dimensions

70 x 129 x 147 mm

Width

70mm

Distrelec Product Id

30376430

Country of Origin

Germany