Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input

RS Stock No.: 211-9068Brand: SiemensManufacturers Part No.: 6ES7518-4AP00-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Communication Port Type

RS485

Memory

32 GB

Display Included

Yes

Programming Interface

RJ45 Connector (Ethernet Communication)

Program Capacity

6 MB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

175mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 4,951.304

BD 4,951.304 Each (Exc. Vat)

BD 5,446.434

BD 5,446.434 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input

BD 4,951.304

BD 4,951.304 Each (Exc. Vat)

BD 5,446.434

BD 5,446.434 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Communication Port Type

RS485

Memory

32 GB

Display Included

Yes

Programming Interface

RJ45 Connector (Ethernet Communication)

Program Capacity

6 MB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

175mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany