Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

RS Stock No.: 243-4020Brand: SiemensManufacturers Part No.: 6ES7518-4AX00-1AC0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Communication Port Type

Modbus

Memory

32 GB

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

6 MB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

175mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 5,497.926

BD 5,497.926 Each (Exc. Vat)

BD 6,047.719

BD 6,047.719 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

BD 5,497.926

BD 5,497.926 Each (Exc. Vat)

BD 6,047.719

BD 6,047.719 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Communication Port Type

Modbus

Memory

32 GB

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

6 MB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

175mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany