Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, Relay, 230 V

RS Stock No.: 203-3613Brand: SiemensManufacturers Part No.: 6ES7522-5HH00-0AB0Distrelec Article No.: 30242147
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC ET 200S

Input Type

Digital

Output Type

Relay

Number of Outputs

16

Supply Voltage

230 V

Output Current

2 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Termination

Screw

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 223.030

BD 223.030 Each (Exc. Vat)

BD 245.333

BD 245.333 Each (inc. VAT)

Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, Relay, 230 V

BD 223.030

BD 223.030 Each (Exc. Vat)

BD 245.333

BD 245.333 Each (inc. VAT)

Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, Relay, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC ET 200S

Input Type

Digital

Output Type

Relay

Number of Outputs

16

Supply Voltage

230 V

Output Current

2 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Termination

Screw

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more