Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 750 Series PLC I/O Module, Digital, Transistor

RS Stock No.: 203-3772Brand: SiemensManufacturers Part No.: 6ES7550-1AA00-0AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

750

Input Type

Digital

Number of Inputs

6

Output Type

Transistor

Number of Outputs

4

Output Current

500 mA

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 269.736

BD 269.736 Each (Exc. Vat)

BD 296.710

BD 296.710 Each (inc. VAT)

Siemens 750 Series PLC I/O Module, Digital, Transistor

BD 269.736

BD 269.736 Each (Exc. Vat)

BD 296.710

BD 296.710 Each (inc. VAT)

Siemens 750 Series PLC I/O Module, Digital, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

750

Input Type

Digital

Number of Inputs

6

Output Type

Transistor

Number of Outputs

4

Output Current

500 mA

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany