Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with Simatic S7-1500, Digital, Transistor

RS Stock No.: 236-8554Brand: SiemensManufacturers Part No.: 6ES7550-1AA01-0AB0Distrelec Article No.: 30413350
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Counter

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Output Type

Transistor

Number of Outputs

1

For Use With

SIMATIC S7-1500

Output Current

1 A

Mounting Type

DIN Rail

Cable Length

1000m

Maximum Operating Temperature

+60°C

Dimensions

35 x 147 x 129 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 310.266

BD 310.266 Each (Exc. Vat)

BD 341.293

BD 341.293 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with Simatic S7-1500, Digital, Transistor

BD 310.266

BD 310.266 Each (Exc. Vat)

BD 341.293

BD 341.293 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with Simatic S7-1500, Digital, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Counter

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Output Type

Transistor

Number of Outputs

1

For Use With

SIMATIC S7-1500

Output Current

1 A

Mounting Type

DIN Rail

Cable Length

1000m

Maximum Operating Temperature

+60°C

Dimensions

35 x 147 x 129 mm

Country of Origin

Germany

You may be interested in