Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
RS Stock No.: 203-3750Brand: SiemensManufacturers Part No.: 6ES7590-1AE80-0AA0Distrelec Article No.: 30245210

Technical Document
Specifications
Brand
SiemensAccessory Type
Mounting Rail
Range
Simatic
Series
SIMATIC S7-1500 ET 200
For Use With
Mounting of Incidentals
Mounting Type
DIN Rail
Termination
Screw
Dimensions
482 x 155 x 16 mm
Distrelec Product Id
30245210
Country of Origin
Germany
Stock information temporarily unavailable.
BD 22.346
BD 22.346 Each (Exc. Vat)
BD 24.581
BD 24.581 Each (inc. VAT)
Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
1
BD 22.346
BD 22.346 Each (Exc. Vat)
BD 24.581
BD 24.581 Each (inc. VAT)
Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Mounting Rail
Range
Simatic
Series
SIMATIC S7-1500 ET 200
For Use With
Mounting of Incidentals
Mounting Type
DIN Rail
Termination
Screw
Dimensions
482 x 155 x 16 mm
Distrelec Product Id
30245210
Country of Origin
Germany