Technical Document
Specifications
Brand
SiemensNumber of Cores
2
Processor Type
Intel Atom
Clock Speed
1.3 GHz
Series
Simatic
IP Rating
IP40
Compatible Operating System
Windows 10
Supply Voltage
24 V
Bus Type
USB
Port Type
RJ45
Dimensions
100 x 191 x 64 mm
Onboard Memory
16 GB
Country of Origin
Germany
BD 709.995
BD 709.995 Each (Exc. Vat)
BD 780.995
BD 780.995 Each (inc. VAT)
1
BD 709.995
BD 709.995 Each (Exc. Vat)
BD 780.995
BD 780.995 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Cores
2
Processor Type
Intel Atom
Clock Speed
1.3 GHz
Series
Simatic
IP Rating
IP40
Compatible Operating System
Windows 10
Supply Voltage
24 V
Bus Type
USB
Port Type
RJ45
Dimensions
100 x 191 x 64 mm
Onboard Memory
16 GB
Country of Origin
Germany