Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC ET 200
For Use With
SIMATIC ET200
Interface
PROFINET
Memory
8 GB DDR3 RAM
Number of Communication Ports
2
Depth
75mm
Standards Met
CE
Display Included
No
Minimum Operating Temperature
-20°C
Dimensions
117 x 160 x 75 mm
Length
117mm
Maximum Operating Temperature
+60°C
Width
160mm
Country of Origin
Germany
BD 1,853.296
BD 1,853.296 Each (Exc. Vat)
BD 2,038.626
BD 2,038.626 Each (inc. VAT)
1
BD 1,853.296
BD 1,853.296 Each (Exc. Vat)
BD 2,038.626
BD 2,038.626 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC ET 200
For Use With
SIMATIC ET200
Interface
PROFINET
Memory
8 GB DDR3 RAM
Number of Communication Ports
2
Depth
75mm
Standards Met
CE
Display Included
No
Minimum Operating Temperature
-20°C
Dimensions
117 x 160 x 75 mm
Length
117mm
Maximum Operating Temperature
+60°C
Width
160mm
Country of Origin
Germany