Technical Document
Specifications
Brand
SiemensSupply Voltage
30 V dc
Power Rating
120 W
Output Speed
0.75 m/s
Maximum Output Torque
3 Nm
Country of Origin
Serbia
Stock information temporarily unavailable.
BD 322.932
BD 322.932 Each (Exc. Vat)
BD 355.225
BD 355.225 Each (inc. VAT)
Siemens DC Motor, 120 W, 30 V dc, 3 Nm, 0.75 m/s
1
BD 322.932
BD 322.932 Each (Exc. Vat)
BD 355.225
BD 355.225 Each (inc. VAT)
Siemens DC Motor, 120 W, 30 V dc, 3 Nm, 0.75 m/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
30 V dc
Power Rating
120 W
Output Speed
0.75 m/s
Maximum Output Torque
3 Nm
Country of Origin
Serbia