Siemens 540 W Motor Controller, 24 V dc, 400 mA, Speed Controller Function, 28 V

RS Stock No.: 287-3485Brand: SiemensManufacturers Part No.: 6FB1111-1AT10-3AT3
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Siemens

Control Function

Speed Controller

Supply Voltage

24 V dc

Current Rating

400 mA

Voltage Rating

28 V

Power Rating

540 W

Country of Origin

Germany

Stock information temporarily unavailable.

BD 367.472

BD 367.472 Each (Exc. Vat)

BD 404.219

BD 404.219 Each (inc. VAT)

Siemens 540 W Motor Controller, 24 V dc, 400 mA, Speed Controller Function, 28 V

BD 367.472

BD 367.472 Each (Exc. Vat)

BD 404.219

BD 404.219 Each (inc. VAT)

Siemens 540 W Motor Controller, 24 V dc, 400 mA, Speed Controller Function, 28 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Control Function

Speed Controller

Supply Voltage

24 V dc

Current Rating

400 mA

Voltage Rating

28 V

Power Rating

540 W

Country of Origin

Germany