Technical Document
Specifications
Brand
SiemensEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6a
Number of Ports
2
Mounting Type
DIN Rail Mount
Number Of Ways
8
Connector Type
RJ45 Keystone
Orientation
Straight
IP Rating
IP20
Length
20mm
Width
14.7mm
Depth
36mm
Country of Origin
Germany
BD 26.521
BD 26.521 Each (Exc. Vat)
BD 29.173
BD 29.173 Each (inc. VAT)
1
BD 26.521
BD 26.521 Each (Exc. Vat)
BD 29.173
BD 29.173 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6a
Number of Ports
2
Mounting Type
DIN Rail Mount
Number Of Ways
8
Connector Type
RJ45 Keystone
Orientation
Straight
IP Rating
IP20
Length
20mm
Width
14.7mm
Depth
36mm
Country of Origin
Germany