Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens 6GK1901 Series Connector for Use with IE FC Cable

RS Stock No.: 203-3805Brand: SiemensManufacturers Part No.: 6GK1901-1BB20-2AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Series

6GK1901

For Use With

IE FC Cable

Maximum Operating Temperature

+85°C

Dimensions

16 x 13.7 x 42 mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 9.718

BD 9.718 Each (Exc. Vat)

BD 10.690

BD 10.690 Each (inc. VAT)

Siemens 6GK1901 Series Connector for Use with IE FC Cable

BD 9.718

BD 9.718 Each (Exc. Vat)

BD 10.690

BD 10.690 Each (inc. VAT)

Siemens 6GK1901 Series Connector for Use with IE FC Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

6GK1901

For Use With

IE FC Cable

Maximum Operating Temperature

+85°C

Dimensions

16 x 13.7 x 42 mm

Country of Origin

Poland