Technical Document
Specifications
Brand
SiemensEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat5
Number of Ports
2 x 2
Mounting Type
Cable Mount
Number Of Ways
4
Connector Type
RJ45
Orientation
Straight
IP Rating
IP65, IP67
Length
29mm
Width
22mm
Depth
73mm
Country of Origin
Poland
Stock information temporarily unavailable.
BD 22.748
BD 22.748 Each (Exc. Vat)
BD 25.023
BD 25.023 Each (inc. VAT)
Siemens Plug Ethernet Connector, Cable Mount, Cat5 Straight 2 x 2 Port 4 -Way
1
BD 22.748
BD 22.748 Each (Exc. Vat)
BD 25.023
BD 25.023 Each (inc. VAT)
Siemens Plug Ethernet Connector, Cable Mount, Cat5 Straight 2 x 2 Port 4 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat5
Number of Ports
2 x 2
Mounting Type
Cable Mount
Number Of Ways
4
Connector Type
RJ45
Orientation
Straight
IP Rating
IP65, IP67
Length
29mm
Width
22mm
Depth
73mm
Country of Origin
Poland