Siemens Socket Ethernet Connector, Cable Mount, Cat6a 4 x 2 Port 8 -Way

RS Stock No.: 253-0808Brand: SiemensManufacturers Part No.: 6GK19010DB406AA0
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Siemens

Ethernet Connector Type

M12 Connector

Gender

Socket

LAN Category

Cat6a

Number of Ports

4 x 2

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

M12

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.687

BD 27.687 Each (Exc. Vat)

BD 30.456

BD 30.456 Each (inc. VAT)

Siemens Socket Ethernet Connector, Cable Mount, Cat6a 4 x 2 Port 8 -Way

BD 27.687

BD 27.687 Each (Exc. Vat)

BD 30.456

BD 30.456 Each (inc. VAT)

Siemens Socket Ethernet Connector, Cable Mount, Cat6a 4 x 2 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Ethernet Connector Type

M12 Connector

Gender

Socket

LAN Category

Cat6a

Number of Ports

4 x 2

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

M12

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more