Siemens 4 Port Ethernet Switch

RS Stock No.: 666-5268Brand: SiemensManufacturers Part No.: 6GK5004-1BD00-1AB2Distrelec Article No.: 30024713
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Number Of Ports

4

RJ45 Ports

4

Height

100mm

Series

SCALANCE

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

19.2V dc

Width

45mm

Depth

87mm

Dimensions

100 x 45 x 87mm

Distrelec Product Id

30024713

Weight

165g

Country of Origin

Germany

Product details

SCALANCE XB004 — Ethernet Switch

Unmanaged Industrial Ethernet Switch
Installation of Ethernet networks in linear and star structure
Electrical or optical local loop or mains connection
Diagnosis at the device itself using LED
Space-saving installation thanks to small, compact design
DIN rail mounting
Quick set-up without configuration

Approvals

  CE, C-Tick

Stock information temporarily unavailable.

BD 114.064

BD 114.064 Each (Exc. Vat)

BD 125.470

BD 125.470 Each (inc. VAT)

Siemens 4 Port Ethernet Switch

BD 114.064

BD 114.064 Each (Exc. Vat)

BD 125.470

BD 125.470 Each (inc. VAT)

Siemens 4 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Ports

4

RJ45 Ports

4

Height

100mm

Series

SCALANCE

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

19.2V dc

Width

45mm

Depth

87mm

Dimensions

100 x 45 x 87mm

Distrelec Product Id

30024713

Weight

165g

Country of Origin

Germany

Product details

SCALANCE XB004 — Ethernet Switch

Unmanaged Industrial Ethernet Switch
Installation of Ethernet networks in linear and star structure
Electrical or optical local loop or mains connection
Diagnosis at the device itself using LED
Space-saving installation thanks to small, compact design
DIN rail mounting
Quick set-up without configuration

Approvals

  CE, C-Tick