Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Ethernet PLC Expansion Module - 8 Input, 9 Output, Digital Input Type

RS Stock No.: 756-4025Brand: SiemensManufacturers Part No.: 6GK5008-0GA00-1AB2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

9

Voltage Category

24 V dc

Length

100mm

Width

45mm

Depth

87mm

Dimensions

100 x 45 x 87 mm

Country of Origin

Germany

Product details

S7-1200 XB-000 Ethernet Switch Modules

The devices of the SCALANCE XB-000 product line allow the cost-effective installation of Industrial Ethernet bus and star structures with switching functionality.

Approvals

CE, UL & C-Tick

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Ethernet PLC Expansion Module - 8 Input, 9 Output, Digital Input Type

P.O.A.

Siemens Ethernet PLC Expansion Module - 8 Input, 9 Output, Digital Input Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

9

Voltage Category

24 V dc

Length

100mm

Width

45mm

Depth

87mm

Dimensions

100 x 45 x 87 mm

Country of Origin

Germany

Product details

S7-1200 XB-000 Ethernet Switch Modules

The devices of the SCALANCE XB-000 product line allow the cost-effective installation of Industrial Ethernet bus and star structures with switching functionality.

Approvals

CE, UL & C-Tick

You may be interested in