Siemens 6ES7 Series LAN Connection Module

RS Stock No.: 614-0693Brand: SiemensManufacturers Part No.: 6GK5101-1BC00-2AA3
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

LAN Connection Module

Range

SCALANCE

Series

6ES7

Width

40mm

Maximum Operating Temperature

+60°C

Depth

124mm

Dimensions

125 x 40 x 124 mm

Minimum Operating Temperature

-10°C

Range

SCALANCE

Country of Origin

Germany

Product details

X101 - Media converter

Unmanaged Industrial Media Converter
Design of Ethernet networks with 10/100Mbit/s
Line, star and ring structure
Range up to 26,000 m
X101-1: Multimode Interface
X101-1LD: Single-mode interface
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED

Approvals

  CE

You may be interested in
Stock information temporarily unavailable.

BD 682.671

BD 682.671 Each (Exc. Vat)

BD 750.938

BD 750.938 Each (inc. VAT)

Siemens 6ES7 Series LAN Connection Module

BD 682.671

BD 682.671 Each (Exc. Vat)

BD 750.938

BD 750.938 Each (inc. VAT)

Siemens 6ES7 Series LAN Connection Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

LAN Connection Module

Range

SCALANCE

Series

6ES7

Width

40mm

Maximum Operating Temperature

+60°C

Depth

124mm

Dimensions

125 x 40 x 124 mm

Minimum Operating Temperature

-10°C

Range

SCALANCE

Country of Origin

Germany

Product details

X101 - Media converter

Unmanaged Industrial Media Converter
Design of Ethernet networks with 10/100Mbit/s
Line, star and ring structure
Range up to 26,000 m
X101-1: Multimode Interface
X101-1LD: Single-mode interface
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED

Approvals

  CE

You may be interested in