Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Managed Switch Ethernet Switch

RS Stock No.: 202-3801Brand: SiemensManufacturers Part No.: 6GK5204-2AA00-2YF2
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Switch Type

Managed Switch

RJ45 Ports

0

Height

117mm

Series

SCALANCE XF204-2BA DNA

Width

100mm

Depth

74mm

Dimensions

117 x 100 x 74mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 557.288

BD 557.288 Each (Exc. Vat)

BD 613.017

BD 613.017 Each (inc. VAT)

Siemens Managed Switch Ethernet Switch

BD 557.288

BD 557.288 Each (Exc. Vat)

BD 613.017

BD 613.017 Each (inc. VAT)

Siemens Managed Switch Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Switch Type

Managed Switch

RJ45 Ports

0

Height

117mm

Series

SCALANCE XF204-2BA DNA

Width

100mm

Depth

74mm

Dimensions

117 x 100 x 74mm

Country of Origin

Germany