Siemens Managed Switch 9 Port Network Switch

RS Stock No.: 272-6672Brand: SiemensManufacturers Part No.: 6GK5206-2BB00-2AC2Distrelec Article No.: 30124565
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Number Of Ports

9

PoE - Power Over Ethernet

No

Switch Type

Managed Switch

RJ45 Ports

6

Height

147mm

Series

XC206-2

Width

60mm

Depth

125mm

Dimensions

60 x 125 x 147mm

Distrelec Product Id

30124565

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 641.641

BD 641.641 Each (Exc. Vat)

BD 705.805

BD 705.805 Each (inc. VAT)

Siemens Managed Switch 9 Port Network Switch

BD 641.641

BD 641.641 Each (Exc. Vat)

BD 705.805

BD 705.805 Each (inc. VAT)

Siemens Managed Switch 9 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Number Of Ports

9

PoE - Power Over Ethernet

No

Switch Type

Managed Switch

RJ45 Ports

6

Height

147mm

Series

XC206-2

Width

60mm

Depth

125mm

Dimensions

60 x 125 x 147mm

Distrelec Product Id

30124565

Country of Origin

Germany

You may be interested in