Siemens Managed Switch 8 Port Ethernet Switch

Technical Document
Specifications
Brand
SiemensNumber Of Ports
8
Switch Type
Managed Switch
RJ45 Ports
8
Height
117mm
Maximum Supply Voltage
28.8V
Series
SCILANCE XB-200
Minimum Operating Temperature
0°C
Minimum Supply Voltage
19.2V
Width
40mm
Depth
109mm
Dimensions
117 x 109 x 40mm
Distrelec Product Id
30124571
Country of Origin
Germany
BD 339.592
BD 339.592 Each (Exc. Vat)
BD 373.551
BD 373.551 Each (inc. VAT)
1
BD 339.592
BD 339.592 Each (Exc. Vat)
BD 373.551
BD 373.551 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber Of Ports
8
Switch Type
Managed Switch
RJ45 Ports
8
Height
117mm
Maximum Supply Voltage
28.8V
Series
SCILANCE XB-200
Minimum Operating Temperature
0°C
Minimum Supply Voltage
19.2V
Width
40mm
Depth
109mm
Dimensions
117 x 109 x 40mm
Distrelec Product Id
30124571
Country of Origin
Germany