Siemens DIN Rail Mount Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

RS Stock No.: 848-7821Brand: SiemensManufacturers Part No.: 6GK52080BA002AF2
brand-logo
View all in Network Hubs

Technical Document

Specifications

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

73mm

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

75mm

Dimensions

75 x 73 x 125mm

Weight

250g

Country of Origin

Germany

You may be interested in
Siemens Managed Ethernet Switch
BD 763.329Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Siemens DIN Rail Mount Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

P.O.A.

Siemens DIN Rail Mount Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Managed Ethernet Switch
BD 763.329Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

73mm

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

75mm

Dimensions

75 x 73 x 125mm

Weight

250g

Country of Origin

Germany

You may be interested in
Siemens Managed Ethernet Switch
BD 763.329Each (Exc. Vat)