Siemens Managed Switch 17 Port Network Switch

RS Stock No.: 272-6673Brand: SiemensManufacturers Part No.: 6GK5216-0BA00-2AC2Distrelec Article No.: 30124577
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Number Of Ports

17

PoE - Power Over Ethernet

No

Switch Type

Managed Switch

RJ45 Ports

16

Height

147mm

Series

XC216

Width

120mm

Depth

125mm

Dimensions

120 x 125 x 147mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 786.968

BD 786.968 Each (Exc. Vat)

BD 865.665

BD 865.665 Each (inc. VAT)

Siemens Managed Switch 17 Port Network Switch

BD 786.968

BD 786.968 Each (Exc. Vat)

BD 865.665

BD 865.665 Each (inc. VAT)

Siemens Managed Switch 17 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number Of Ports

17

PoE - Power Over Ethernet

No

Switch Type

Managed Switch

RJ45 Ports

16

Height

147mm

Series

XC216

Width

120mm

Depth

125mm

Dimensions

120 x 125 x 147mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in